Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84871030Copy
Newark Part No.81C2841
Product RangeEIH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.370 |
Price for:Each
Minimum: 5
Multiple: 1
$1,446.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84871030Copy
Newark Part No.81C2841
Product RangeEIH Series
Technical Datasheet
Product RangeEIH Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max24VDC
Current Monitoring Range Min100mA
Current Monitoring Range Max10A
Power Consumption3VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 84871030 is a Current Monitoring Relay with SPDT contact. The EIH series current control relay features space savings, accurate measurement and optimized functions all improve the efficiency of electrical installation.
- Current transformer fitted by passing a cable through the front
- AC current threshold adjustable from 1 to 20AAC (30 to 400Hz) via button on front
- 10ms Immunity from micro power cuts
- 40 to 500Hz Frequency of measured signal
- ±10% Display precision
- ±0.1% Repetition accuracy with constant parameters
- 250VAC/DC Maximum breaking voltage
- 360 Operations/hour at full load maximum rate
- Green LED display power supply
- On 35mm symmetrical DIN rail mounting
Applications
Industrial
Technical Specifications
Product Range
EIH Series
Contact Current
8A
Contact Voltage VAC
-
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
3VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24VDC
Current Monitoring Range Max
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
