Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.810 |
Price for:Each
Minimum: 5
Multiple: 5
$389.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84150203
Newark Part No.34B4174
Technical Datasheet
Operating Pressure Range2 bar to 8 bar
Illumination ColorYellow
Thread Size - Metric4mm
Product Range-
SVHCLead
Technical Specifications
Operating Pressure Range
2 bar to 8 bar
Thread Size - Metric
4mm
SVHC
Lead
Illumination Color
Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
