Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84132010NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AJ5378
Product RangeGN Mini Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.610 |
Price for:Each
Minimum: 1
Multiple: 1
$48.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84132010NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57AJ5378
Product RangeGN Mini Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsPush In
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max30VDC
Product RangeGN Mini Series
SVHCLead
Alternatives for 84132010N
1 Product Found
Product Overview
84132010N is a GN mini series, panel mount, single channel, Mini Puck solid state relay. It is designed to be used in almost any application, offering a very long life expectancy and is easy to install, easy to use, robust and multipurpose. It is recognized by cRUus, and UKCA.
- 20A rated load current
- Zero cross turn-on, easy-to-use: fast-on connection, new generation
- Output voltage range from 24V to 280V, control voltage range from 4V to 30V
- 4V minimum turn-on voltage
- 29mA maximum input current
- 1000 ohm nominal input impedance
- 0.8pF maximum capacitance (input/output)
- Ambient operating temperature range from -40°C to 80°C
- Input status indicator No LED
- UL94 V-0 housing, aluminium baseplate material
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Push In
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
Lead
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
GN Mini Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
