Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No83733315Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B4034
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $95.770 |
Price for:Each
Minimum: 1
Multiple: 1
$95.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83733315Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B4034
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration-
Contact Current AC Max5A
Contact Voltage AC Max50V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCLead (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
5A
Operating Force Max
-
Contact Current DC Max
-
SVHC
Lead (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
50V
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
