Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81921911
Newark Part No.34B3831
Product RangeMiniature 81 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.440 |
Price for:Each
Minimum: 1
Multiple: 1
$236.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81921911
Newark Part No.34B3831
Product RangeMiniature 81 Series
Technical Datasheet
Valve TypePosition Detector
Connection Size4mm
Valve FunctionNormally Closed
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate200Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min100mbar
Product RangeMiniature 81 Series
SVHCLead
Technical Specifications
Valve Type
Position Detector
Valve Function
Normally Closed
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
100mbar
SVHC
Lead
Connection Size
4mm
Pneumatic Connection
-
Flow Rate
200Nl/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
50°C
Product Range
Miniature 81 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
