Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81537001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61T6864
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.400 |
Price for:Each
Minimum: 1
Multiple: 1
$56.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81537001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61T6864
Technical Datasheet
Fitting TypePlug-In Exhaust Silencer
Bore Size6mm
Pneumatic Connection-
Operating Pressure Max-
External Diameter15mm
Tubing Outer Diameter15mm
Fitting Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fitting Type
Plug-In Exhaust Silencer
Pneumatic Connection
-
External Diameter
15mm
Fitting Material
-
SVHC
No SVHC (10-Jun-2022)
Bore Size
6mm
Operating Pressure Max
-
Tubing Outer Diameter
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
