Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.240 |
Price for:Each
Minimum: 5
Multiple: 5
$696.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81519379
Newark Part No.64R0956
Technical Datasheet
Valve Function3/2 Way, Closed
Supply Voltage Max230VAC
Orifice Size0.5mm
Pneumatic Connection-
Operating Pressure Max8bar
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodSub-Base
Flow Rate12Nl/min
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min1bar
Product Range-
SVHCTo Be Advised
Technical Specifications
Valve Function
3/2 Way, Closed
Orifice Size
0.5mm
Operating Pressure Max
8bar
Pneumatic Connection Method
Sub-Base
Operating Temperature Min
-10°C
Operating Pressure Min
1bar
SVHC
To Be Advised
Supply Voltage Max
230VAC
Pneumatic Connection
-
Pneumatic Mounting Type
Manifold Rail
Flow Rate
12Nl/min
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
