Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.660 |
Price for:Each
Minimum: 10
Multiple: 10
$796.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81519332
Newark Part No.34B3603
Product Range81 Series
Technical Datasheet
Valve Function3/2 Way, Closed
Pneumatic Connection-
Operating Pressure Max8bar
Operating Temperature Min-10°C
Supply Voltage Max-
Operating Temperature Max50°C
Pneumatic Mounting Type-
Pneumatic Connection MethodSub-Base
Flow Rate25Nl/min
Operating Pressure Min1bar
Product Range81 Series
SVHCTo Be Advised
Product Overview
The 81519332 is a Miniature Solenoid Valve for direct current and conform to the low voltage directive. It functions 3/2 normally-closed and comes with manual override by impulse.
Applications
Industrial
Technical Specifications
Valve Function
3/2 Way, Closed
Operating Pressure Max
8bar
Supply Voltage Max
-
Pneumatic Mounting Type
-
Flow Rate
25Nl/min
Product Range
81 Series
Pneumatic Connection
-
Operating Temperature Min
-10°C
Operating Temperature Max
50°C
Pneumatic Connection Method
Sub-Base
Operating Pressure Min
1bar
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

