Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81513502Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34B3547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $159.140 |
Price for:Each
Minimum: 10
Multiple: 10
$1,591.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81513502Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34B3547
Technical Datasheet
Connection Size4mm
Operating Pressure Max8bar
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 81513502 is an electrical output DIN-rail mount Pressure Switch with pneumatic indicator, 8-bar maximum operating pressure and without manual override. This pressure switch can be used without enclosure according to IEC 664-1 pollution group-III. Conform to the low voltage directive.
- 0.75mm² Wire cross-section
- IP20 Protection rating
Applications
Automation & Process Control
Technical Specifications
Connection Size
4mm
Operating Temperature Min
-10°C
Product Range
-
Operating Pressure Max
8bar
Operating Temperature Max
70°C
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for 81513502
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
