Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No81506725Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B3519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $424.890 |
Price for:Each
Minimum: 1
Multiple: 1
$424.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Meter Display Type
-
Reset Time
0.1s
Operating Temperature Min
-5°C
Product Range
-
Connection Method
-
Operating Pressure Max
8bar
Operating Temperature Max
50°C
SVHC
Lead
Technical Docs (1)
Alternatives for 81506725
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
