Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.950 |
Price for:Each
Minimum: 10
Multiple: 10
$949.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81503025Copy
Newark Part No.34B3503
Product Range81 Series
Technical Datasheet
Valve TypeLogic Element
Valve FunctionYES
Pneumatic Connection-
Operating Pressure Max8bar
Operating Temperature Min-5°C
Operating Temperature Max50°C
Flow Rate170Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodSub-Base
Operating Pressure Min2bar
Product Range81 Series
SVHCTo Be Advised
Product Overview
The 81503025 is an orange Logic YES Element with threshold on sub-base page. It performs combined pneumatic.
Applications
Communications & Networking
Technical Specifications
Valve Type
Logic Element
Pneumatic Connection
-
Operating Temperature Min
-5°C
Flow Rate
170Nl/min
Pneumatic Connection Method
Sub-Base
Product Range
81 Series
Valve Function
YES
Operating Pressure Max
8bar
Operating Temperature Max
50°C
Pneumatic Mounting Type
-
Operating Pressure Min
2bar
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

