Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $115.920 |
Price for:Each
Minimum: 5
Multiple: 5
$579.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81290501Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AC1652
Product Range81 Series
Technical Datasheet
Valve TypePosition Detector
Valve FunctionNormally Open
Pneumatic Connection-
Operating Pressure Max8bar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Flow Rate100Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodBarbed Connector
Operating Pressure Min3bar
Product Range81 Series
SVHCLead
Technical Specifications
Valve Type
Position Detector
Pneumatic Connection
-
Operating Temperature Min
-10°C
Flow Rate
100Nl/min
Pneumatic Connection Method
Barbed Connector
Product Range
81 Series
Valve Function
Normally Open
Operating Pressure Max
8bar
Operating Temperature Max
60°C
Pneumatic Mounting Type
-
Operating Pressure Min
3bar
SVHC
Lead
Technical Docs (1)
Alternatives for 81290501
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

