Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83732327
Newark Part No.34B4031
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.450 |
Price for:Each
Minimum: 10
Multiple: 10
$1,134.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83732327
Newark Part No.34B4031
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration-
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCLead
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
5A
Operating Force Max
-
Contact Current DC Max
-
SVHC
Lead
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate