Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No835810SCR.5
Newark Part No.73H5397
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No835810SCR.5
Newark Part No.73H5397
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
