Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCHES
Manufacturer Part No83194015Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC4092
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.090 |
| 100+ | $15.770 |
| 250+ | $15.450 |
Price for:Each
Minimum: 50
Multiple: 50
$804.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCHES
Manufacturer Part No83194015Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC4092
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max1.4N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
-
Operating Force Max
1.4N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
