Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83139012
Newark Part No.75R7486
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83139012
Newark Part No.75R7486
Technical Datasheet
Microswitch TypeStandard
Microswitch Actuator-
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max6A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max3N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
-
Operating Force Max
3N
Microswitch Actuator
-
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate