Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83123005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B3987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $78.290 |
Price for:Each
Minimum: 50
Multiple: 50
$3,914.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83123005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34B3987
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsCable
Contact Current Max-
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom-
Operating Force Max5.3N
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
-
Product Range
-
Operating Force Max
5.3N
Microswitch Actuator
Pin Plunger
Switch Terminals
Cable
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
