Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No80370001
Newark Part No.96AC7548
Product RangeSQ75 80 370 SMI22 CAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,529.650 |
Price for:Each
Minimum: 2
Multiple: 2
$3,059.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No80370001
Newark Part No.96AC7548
Product RangeSQ75 80 370 SMI22 CAN Series
Technical Datasheet
DC Motor TypeBrushless
No. of PhasesThree Phase
Supply Voltage VDC48V
Rotational Speed Max2340rpm
Torque Max6N-m
Power Rating623W
Motor Size-
External Length-
Product RangeSQ75 80 370 SMI22 CAN Series
SVHCLead
Technical Specifications
DC Motor Type
Brushless
Supply Voltage VDC
48V
Torque Max
6N-m
Motor Size
-
Product Range
SQ75 80 370 SMI22 CAN Series
No. of Phases
Three Phase
Rotational Speed Max
2340rpm
Power Rating
623W
External Length
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
