Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No89810007
Newark Part No.96Y8908
Product Range89 810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.600 |
Price for:Each
Minimum: 10
Multiple: 10
$1,956.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No89810007
Newark Part No.96Y8908
Product Range89 810 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max2900rpm
Torque Max50mN-m
Power Rating15W
Motor Size42mm
External Length71.4mm
Product Range89 810 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2900rpm
Power Rating
15W
External Length
71.4mm
SVHC
Lead
Supply Voltage VDC
12V
Torque Max
50mN-m
Motor Size
42mm
Product Range
89 810 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
