Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No82869008Copy
Newark Part No.28C5088
Product Range82 869 0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.730 |
Price for:Each
Minimum: 10
Multiple: 10
$1,877.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82869008Copy
Newark Part No.28C5088
Product Range82 869 0 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max13rpm
Torque Max2N-m
Power Rating3.9W
Gear Ratio TO: 1320
Motor Size32mm
External Length79.6mm
Product Range82 869 0 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
13rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
82 869 0 Series
Supply Voltage VDC
12V
Torque Max
2N-m
Gear Ratio TO: 1
320
External Length
79.6mm
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
