Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No82867008
Newark Part No.49AC1662
Product Range828670 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $331.940 |
Price for:Each
Minimum: 6
Multiple: 6
$1,991.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82867008
Newark Part No.49AC1662
Product Range828670 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max172rpm
Torque Max5N-m
Power Rating3.9W
Gear Ratio TO: 125
Motor Size65mm
External Length79.8mm
Product Range828670 Series
SVHCLead
Product Overview
- DC brushed geared motor
- Torque rating of gearbox is 5Nm, metal gears
- Nominal power is 3W
- Speed range is from 1.7 to 344rpm
- Optional encoder built into the motor
- Operating voltage is 24V, EMC filter
- Gearbox case temperature rise is 50°C
- Special supply voltage, lead output, special shaft
- 1 or 5 pulse hall effect encoder, special connectors
- Special reduction ratio, special ball bearings, special adaptor plate
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
172rpm
Power Rating
3.9W
Motor Size
65mm
Product Range
828670 Series
Supply Voltage VDC
24V
Torque Max
5N-m
Gear Ratio TO: 1
25
External Length
79.8mm
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
