Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.140 |
Price for:Each
Minimum: 35
Multiple: 35
$5,464.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82862205Copy
Newark Part No.97B1469
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max5rpm
Torque Max0.5N-m
Power Rating3.9W
Gear Ratio TO: 1-
Motor Size35.4mm
External Length68.1mm
Product Range-
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
5rpm
Power Rating
3.9W
Motor Size
35.4mm
Product Range
-
Supply Voltage VDC
24V
Torque Max
0.5N-m
Gear Ratio TO: 1
-
External Length
68.1mm
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
