Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET MOTORS
Manufacturer Part No82334768
Newark Part No.49AC1658
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.700 |
| 175+ | $130.650 |
| 750+ | $112.940 |
Price for:Each
Minimum: 25
Multiple: 25
$3,967.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82334768
Newark Part No.49AC1658
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW (Clockwise)
Supply Voltage VAC230V
Frequency50Hz
Rotational Speed Max-
Input Power3.5W
Starting Torque0.5N-m
Gear Ratio TO: 1120
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCLead
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
230V
Rotational Speed Max
-
Starting Torque
0.5N-m
Operating Temperature Min
-5°C
Product Range
-
Rotation Direction
CW (Clockwise)
Frequency
50Hz
Input Power
3.5W
Gear Ratio TO: 1
120
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate