Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET MOTORS
Manufacturer Part No80149511
Newark Part No.51AC5379
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $730.29 |
Price for:Each
Minimum: 3
Multiple: 3
$2,190.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No80149511
Newark Part No.51AC5379
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC32V
Rotational Speed Max-
Torque Max-
Power Rating66W
Gear Ratio TO: 16.75
Motor Size-
External Length-
Product Range-
SVHCLead
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
-
Power Rating
66W
Motor Size
-
Product Range
-
Supply Voltage VDC
32V
Torque Max
-
Gear Ratio TO: 1
6.75
External Length
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate