Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoQCS20S110AL
Newark Part No.49AC1645
Product RangeQCS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.400 |
| 30+ | $49.480 |
| 100+ | $43.690 |
Price for:Each
Minimum: 10
Multiple: 10
$584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoQCS20S110AL
Newark Part No.49AC1645
Product RangeQCS Series
Technical Datasheet
Relay MountingPanel Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max110V
Switching Mode-
Timer FunctionsDelay-On-Break
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product RangeQCS Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
QCS Series
Load Current
1A
Operating Voltage Max
110V
Timer Functions
Delay-On-Break
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate