Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoPSR110ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25C0417
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $175.680 |
Price for:Each
Minimum: 1
Multiple: 1
$175.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoPSR110ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25C0417
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max110VAC
Power Consumption5VA
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Alternatives for PSR110A
1 Product Found
Technical Specifications
Product Range
-
Contact Current
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
5VA
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
110VAC
Approvals & Standards
CSA, UL
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
