Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No89422108
Newark Part No.92F3698
Product RangeCTD Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCROUZET
Manufacturer Part No89422108
Newark Part No.92F3698
Product RangeCTD Series
Technical Datasheet
No. of Digits / Alpha3
Digit Height10mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCTD Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
CTD Series
Digit Height
10mm
Supply Voltage Max
240VAC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate