Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84873221
Newark Part No.86K0447
Product RangeH3USN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.500 |
Price for:Each
Minimum: 1
Multiple: 1
$270.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84873221
Newark Part No.86K0447
Product RangeH3USN Series
Technical Datasheet
Product RangeH3USN Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max277VAC
Phase Type3 Phase
Power Consumption3.9VA
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCLead
Technical Specifications
Product Range
H3USN Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
277VAC
Power Consumption
3.9VA
Phase Monitoring Range Max
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate