Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974083Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61T7138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $818.120 |
| 5+ | $776.230 |
| 10+ | $745.050 |
| 25+ | $574.630 |
| 50+ | $542.330 |
Price for:Each
Minimum: 1
Multiple: 1
$818.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974083Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61T7138
Technical Datasheet
No. of Digital Inputs12
Supply Voltage240VAC
IP / NEMA RatingIP20, IP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
88974083 is a "Compact" range starter kit.
- 12 digital inputs
- 8 relays output
- Supply 100 to 240VAC
Contents
1 x Smart Millenium 3 (CD12 or 20), 1 x USB link cable : PC →Millenium 3, 1 x interactive CD ROM (including the software workshop, application library and technical brochures, the library of specific functions).
Technical Specifications
No. of Digital Inputs
12
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240VAC
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
