Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974080Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61T7135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $506.210 |
| 5+ | $496.090 |
| 10+ | $485.960 |
| 25+ | $475.840 |
| 50+ | $465.710 |
Price for:Each
Minimum: 1
Multiple: 1
$506.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974080Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61T7135
Technical Datasheet
No. of Digital Inputs8
Supply Voltage24VDC
IP / NEMA RatingIP20, IP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
24VDC
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
