Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET AUTOMATION |
|---|---|
| Manufacturer Part No | 88970558Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AC4589 |
| Product Range | Millenium Evo Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,522.910 |
| 5+ | $1,492.450 |
| 10+ | $1,461.990 |
| 25+ | $1,431.540 |
| 50+ | $1,401.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,522.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUZET AUTOMATION |
|---|---|
| Manufacturer Part No | 88970558Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AC4589 |
| Product Range | Millenium Evo Series |
| Technical Datasheet | |
| No. of Inputs | 36Inputs |
| No. of Outputs | 8Outputs |
| Current Rating | - |
| Kit Contents | Smart Relay with Embedded Ethernet XDP24-E, Touch CTP104-E Performance, Ethernet Cable, USB Key |
| Supply Voltage Max | 28.8V |
| Product Range | Millenium Evo Series |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| No. of Inputs | 36Inputs |
|---|---|
| Current Rating | - |
| Supply Voltage Max | 28.8V |
| SVHC | Lead (21-Jan-2025) |
| No. of Outputs | 8Outputs |
|---|---|
| Kit Contents | Smart Relay with Embedded Ethernet XDP24-E, Touch CTP104-E Performance, Ethernet Cable, USB Key |
| Product Range | Millenium Evo Series |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
