New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Lighting Products
                                                                                                    3. LED Harsh Environment Lighting
                                                                                                    Print Page

                                                                                                    VMV7L2C/UNV1

                                                                                                    LED Luminaire, 62W, 277VAC, Cool White;

                                                                                                    CROUSE-HINDS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CROUSE-HINDS VMV7L2C/UNV1
                                                                                                    ManufacturerCROUSE-HINDS
                                                                                                    Manufacturer Part NoVMV7L2C/UNV1
                                                                                                    Newark Part No.77Y9407
                                                                                                    Product RangeChamp VMV LED Luminaire
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    CROUSE-HINDS
                                                                                                    ManufacturerCROUSE-HINDS
                                                                                                    Manufacturer Part NoVMV7L2C/UNV1
                                                                                                    Newark Part No.77Y9407
                                                                                                    Product RangeChamp VMV LED Luminaire
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage277VAC
                                                                                                    Input Power62W
                                                                                                    Luminous Flux7195lm
                                                                                                    Light ColorCool White
                                                                                                    IP RatingIP66
                                                                                                    Product RangeChamp VMV LED Luminaire
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    VMV7L2C/UNV1 is a Champ® VMV series LED luminaire. It is designed to provide full spectrum, crisp, white light with custom IES distribution. Typical applications includes for areas with mounting heights of 8-60feet, oil and gas refineries, drilling rigs petrochemical facilities, food and beverage facilities, platforms, loading docks, tunnels, indoor/outdoor spotlighting, outdoor wall and stanchion mounted general area lighting and where flammable vapors, gases, ignitable dusts, fibers or flyings are present, locations requiring continuous and consistent light levels in extreme ambient temperatures, where extremely corrosive, wet, dusty hot and/or cold conditions exist, classified and hazardous locations. Approved by certifications and compliances such as NEC/CEC, UL standards, CAS standards and IEC.

                                                                                                    • 7.195 typical lumens (type V) and ¾" ceiling mounting style
                                                                                                    • 62W, 116 lumens per Watt and Type V optic standard (all mounts)
                                                                                                    • Up to 67% typical energy savings/life time
                                                                                                    • 120-227VAC, 108-250VDC voltage range and 50/60Hz frequency
                                                                                                    • Instant illumination and restrike
                                                                                                    • Cold temperature operation/ no warm up required
                                                                                                    • Easy installation-compact modular fixture attaches onto existing champ mounting module
                                                                                                    • Energy efficient technology- up to 64% energy saving over HID fixtures
                                                                                                    • Contains no mercury or other hazardous substances
                                                                                                    • Shock and vibration resistant

                                                                                                    Technical Specifications

                                                                                                    Input Voltage

                                                                                                    277VAC

                                                                                                    Luminous Flux

                                                                                                    7195lm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Input Power

                                                                                                    62W

                                                                                                    Light Color

                                                                                                    Cool White

                                                                                                    Product Range

                                                                                                    Champ VMV LED Luminaire

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.