Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoT200MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.720 |
| 10+ | $146.120 |
| 25+ | $138.150 |
| 50+ | $131.070 |
| 100+ | $123.980 |
| 250+ | $116.010 |
Price for:Each
Minimum: 1
Multiple: 1
$164.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoT200MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5646
Technical Datasheet
Conduit Body TypeT
Trade Size2"
Internal Volume76cu.in
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Aluminium Finish
External Length292.1mm
External Width104.65mm
External Height79.25mm
Product Range-
Technical Specifications
Conduit Body Type
T
Internal Volume
76cu.in
Conduit Colour
Metallic - Electro Zinc / Aluminium Finish
External Width
104.65mm
Product Range
-
Trade Size
2"
Conduit Material
Malleable Iron
External Length
292.1mm
External Height
79.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
