Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoT18SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44X7055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $445.190 |
| 2+ | $436.290 |
| 5+ | $427.380 |
Price for:Each
Minimum: 1
Multiple: 1
$445.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoT18SSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44X7055
Technical Datasheet
Conduit Body TypeT
Trade Size1/2"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length141.22mm
External Width33.27mm
External Height44.45mm
Product Range-
Technical Specifications
Conduit Body Type
T
Internal Volume
-
Conduit Colour
-
External Width
33.27mm
Product Range
-
Trade Size
1/2"
Conduit Material
Stainless Steel
External Length
141.22mm
External Height
44.45mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
