Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | STG 2Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 38X5638 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $34.370 |
| 5+ | $31.990 |
| 10+ | $30.420 |
| 25+ | $28.990 |
| 50+ | $27.290 |
| 100+ | $25.770 |
Price for:Each
Minimum: 1
Multiple: 1
$34.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | STG 2Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 38X5638 |
| Technical Datasheet | |
| Conduit Configuration | Straight |
| Trade Size | 3/4" |
| Conduit Material | Zinc |
| Conduit Colour | Metallic - Natural Zinc |
| External Length | - |
| IP / NEMA Rating | IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12 |
| Product Range | - |
Product Overview
The STG 2 is a 3/4-inch zinc Ground Hub ideal for indoors or outdoors with rigid conduit and IMC. It combines all of the features of the hub basic Scru-Tite® plus the additional feature of the grounding screw on the locknut. It is also ideal for pharmaceutical, chemical and food processing, pulp/paper, nuclear, solar and commercial construction applications. It is suitable for use in environmentally demanding applications, including those with the presence of chemicals, such as acetic, citric and salt water.
- Easy installation and smooth pulling service for labour savings
- Vibration-proof
- Strong, oversize nut with radial serrations assures flush installation and positive grounding
- Grounding screw for added safety
Applications
Industrial, Commercial
Technical Specifications
| Conduit Configuration | Straight |
|---|---|
| Conduit Material | Zinc |
| External Length | - |
| Product Range | - |
| Trade Size | 3/4" |
|---|---|
| Conduit Colour | Metallic - Natural Zinc |
| IP / NEMA Rating | IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
