Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoST 3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38X5630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.060 |
| 25+ | $25.480 |
| 50+ | $24.190 |
| 100+ | $22.900 |
| 250+ | $21.470 |
| 500+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$30.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoST 3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38X5630
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialZinc
Conduit ColourMetallic - Natural Zinc
External Length-
IP / NEMA RatingIP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
-
Product Range
-
Trade Size
1"
Conduit Colour
Metallic - Natural Zinc
IP / NEMA Rating
IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
