Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoLTB12545
Newark Part No.38X5414
Product RangeLiquidator LTB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.220 |
| 10+ | $54.810 |
| 25+ | $50.760 |
| 50+ | $48.580 |
| 100+ | $45.780 |
| 250+ | $42.360 |
Price for:Each
Minimum: 1
Multiple: 1
$63.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLTB12545
Newark Part No.38X5414
Product RangeLiquidator LTB Series
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1-1/4"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length88.93mm
IP / NEMA Rating-
Product RangeLiquidator LTB Series
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
88.93mm
Product Range
Liquidator LTB Series
Trade Size
1-1/4"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate