Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLTB10045GCopy
Newark Part No.38X5406
Product RangeLiquidator LTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.160 |
| 10+ | $53.020 |
| 25+ | $49.110 |
| 50+ | $47.000 |
| 100+ | $44.290 |
| 250+ | $40.970 |
Price for:Each
Minimum: 1
Multiple: 1
$61.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLTB10045GCopy
Newark Part No.38X5406
Product RangeLiquidator LTB Series
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length79.38mm
IP / NEMA Rating-
Product RangeLiquidator LTB Series
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
79.38mm
Product Range
Liquidator LTB Series
Trade Size
1"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
