Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLT50GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X5602
Product RangeLiquidator LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.390 |
| 25+ | $14.020 |
| 50+ | $13.300 |
| 100+ | $12.580 |
| 250+ | $11.790 |
| 500+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$16.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT50GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X5602
Product RangeLiquidator LT Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length44.45mm
IP / NEMA Rating-
Product RangeLiquidator LT Series
Product Overview
The LT50G is an Omni Connector made of gray nylon which resists sale water, weak acids, gasoline, alcohol, oil, grease and common solvents. This liquid-tight non-metallic connector is provided with assembled O-ring and metal locknuts. It is suitable for use with the liquid-tight flexible non-metallic conduit.
- No disassembly required
- No threading of the conduit or tubing required to install
- Complete conduit/connector system is reusable
- IP68 Protection rating
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Malleable Iron
External Length
44.45mm
Product Range
Liquidator LT Series
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
