Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLT150GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5554
Product RangeLiquidator LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.780 |
| 10+ | $57.030 |
| 25+ | $52.820 |
| 50+ | $50.550 |
| 100+ | $47.630 |
| 250+ | $44.070 |
Price for:Each
Minimum: 1
Multiple: 1
$65.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT150GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5554
Product RangeLiquidator LT Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1-1/2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length60.33mm
IP / NEMA Rating-
Product RangeLiquidator LT Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Malleable Iron
External Length
60.33mm
Product Range
Liquidator LT Series
Trade Size
1-1/2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
