Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.870 |
| 10+ | $63.180 |
| 25+ | $58.510 |
| 50+ | $56.000 |
| 100+ | $52.770 |
| 250+ | $48.820 |
Price for:Each
Minimum: 1
Multiple: 1
$72.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT15045Copy
Newark Part No.38X5556
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1-1/2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length95.25mm
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
95.25mm
Product Range
-
Trade Size
1-1/2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
