Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLB50MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 5+ | $20.340 |
| 10+ | $19.150 |
| 25+ | $18.080 |
| 50+ | $17.720 |
| 100+ | $17.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLB50MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5400
Technical Datasheet
Conduit Body TypeLB
Trade Size1/2"
Internal Volume4.5cu.in
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Aluminium Finish
External Length118.87mm
External Width34.04mm
External Height52.07mm
Product Range-
Technical Specifications
Conduit Body Type
LB
Internal Volume
4.5cu.in
Conduit Colour
Metallic - Electro Zinc / Aluminium Finish
External Width
34.04mm
Product Range
-
Trade Size
1/2"
Conduit Material
Malleable Iron
External Length
118.87mm
External Height
52.07mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
