Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoLB125MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5397
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.360 |
| 10+ | $71.400 |
| 25+ | $66.130 |
| 50+ | $63.290 |
| 100+ | $59.640 |
| 250+ | $55.180 |
Price for:Each
Minimum: 1
Multiple: 1
$82.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLB125MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X5397
Technical Datasheet
Conduit Body TypeLB
Trade Size1-1/4"
Internal Volume32cu.in
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Aluminium Finish
External Length206.25mm
External Width66.04mm
External Height69.85mm
Product Range-
Technical Specifications
Conduit Body Type
LB
Internal Volume
32cu.in
Conduit Colour
Metallic - Electro Zinc / Aluminium Finish
External Width
66.04mm
Product Range
-
Trade Size
1-1/4"
Conduit Material
Malleable Iron
External Length
206.25mm
External Height
69.85mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
