Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.250 |
| 25+ | $35.810 |
| 50+ | $34.000 |
| 100+ | $32.190 |
| 250+ | $30.180 |
| 500+ | $27.770 |
Price for:Each
Minimum: 1
Multiple: 1
$42.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoK200SGCopy
Newark Part No.45X9611
Technical Datasheet
Accessory TypeCover with Integral Gasket
Size (mm)50.8mm
Conduit MaterialSteel
For Use WithCROUSE-HINDS Form 5 Series Conduit Fittings/Outlet Bodies
Product Range-
Technical Specifications
Accessory Type
Cover with Integral Gasket
Conduit Material
Steel
Product Range
-
Size (mm)
50.8mm
For Use With
CROUSE-HINDS Form 5 Series Conduit Fittings/Outlet Bodies
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
