Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoFDX2SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X5376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $633.030 |
| 5+ | $570.890 |
| 10+ | $551.470 |
| 25+ | $528.170 |
| 50+ | $508.750 |
Price for:Each
Minimum: 1
Multiple: 1
$633.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoFDX2SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X5376
Technical Datasheet
Conduit Body TypeFDX
Trade Size3/4"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length157.23mm
External Width114.3mm
External Height76.96mm
Product Range-
Technical Specifications
Conduit Body Type
FDX
Internal Volume
-
Conduit Colour
-
External Width
114.3mm
Product Range
-
Trade Size
3/4"
Conduit Material
Stainless Steel
External Length
157.23mm
External Height
76.96mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
