Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoE1016-8365Copy
Newark Part No.52AC2446
Product RangeCam-Lok J E1016 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $66.990 | $11.710 |
| 10+ | $58.080 | $11.710 |
| 25+ | $53.790 | $11.710 |
| 50+ | $51.480 | $11.710 |
| 100+ | $48.510 | $11.710 |
| 250+ | $44.880 | $11.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoE1016-8365Copy
Newark Part No.52AC2446
Product RangeCam-Lok J E1016 Series
Technical Datasheet
Product RangeCam-Lok J E1016 Series
Voltage Rating600V
Current Rating400A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCTo Be Advised
Product Overview
This Cam-Lok™ J E1016 Series Single Pole Plug provides a positive, vibration-proof connection. With no moving contact surfaces, eliminating arcing or burning and features self-compensating for wear. It also features 400A continuous duty rating when used with 90 degree 4/0 cable and locked contacts will withstand a pulling force of 1,000 lbs. This elastomeric, non-vulcanized male plug incorporates double set screw termination for added strength.
- Cable size 2/0-4/0 600V AC/DC up to 400A continuous, NEMA 3R
Applications
Building & Site Monitoring, Commercial, Construction, Industrial, Industrial Maintenance, Maintenance & Repair, Mechanical, Utilities, Motor Drive & Control
Technical Specifications
Product Range
Cam-Lok J E1016 Series
Voltage Rating
600V
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
400A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
