Print Page
E1016-1631S
High Power Connector, Cam-Lok J E1016 Series, Receptacle, 600 V, 400 A, Panel Mount, Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | E1016-1631SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AC5836 |
| Product Range | Cam-Lok J E1016 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.980 |
| 5+ | $58.850 |
| 10+ | $55.230 |
| 25+ | $53.580 |
| 50+ | $50.560 |
Price for:Each
Minimum: 1
Multiple: 1
$62.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CROUSE-HINDS |
|---|---|
| Manufacturer Part No | E1016-1631SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AC5836 |
| Product Range | Cam-Lok J E1016 Series |
| Technical Datasheet | |
| Product Range | Cam-Lok J E1016 Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 600V |
| Current Rating | 400A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Screw |
| SVHC | To Be Advised |
Product Overview
The Cam-Lok™ J E1016 Series insulated elastomeric receptacles are available with 1-1/8" and 3/4" threaded studs. The double cam principle provides a positive, vibration-proof connection with the watertight elastomeric body molded from colorfast material, color-coded for easy phase identification protects the recessed contacts with an insulating jacket that extends beyond contact ends for safety.
- Cable size #6 AWG - 250 MCM 600V AC/DC up to 400A continuous, NEMA 3R
- Superior electro-mechanical connections
- Receptacles are safety-insulated for direct mounting to steel panels
Applications
Building & Site Monitoring, Commercial, Construction, Industrial, Industrial Maintenance, Maintenance & Repair, Mechanical, Utilities, Motor Drive & Control
Technical Specifications
| Product Range | Cam-Lok J E1016 Series |
|---|---|
| Voltage Rating | 600V |
| Connector Mounting | Panel Mount |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Current Rating | 400A |
| Contact Termination Type | Screw |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
