Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoE1016-1602S45Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AC2428
Product RangeCam-Lok J E1016 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $109.560 |
| 10+ | $94.990 |
| 25+ | $87.980 |
| 50+ | $84.200 |
| 100+ | $79.340 |
| 250+ | $73.400 |
Price for:Each
Minimum: 1
Multiple: 1
$109.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoE1016-1602S45Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AC2428
Product RangeCam-Lok J E1016 Series
Technical Datasheet
Product RangeCam-Lok J E1016 Series
Voltage Rating600V
Current Rating400A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCTo Be Advised
Product Overview
The Cam-Lok™ J E1016 Series insulated elastomeric receptacles are available with 1-1/8" and 3/4" threaded studs. The double cam principle provides a positive, vibration-proof connection with the watertight elastomeric body molded from colorfast material, color-coded for easy phase identification protects the recessed contacts with an insulating jacket that extends beyond contact ends for safety.
- Cable size #6 AWG - 250 MCM 600V AC/DC up to 400A continuous, NEMA 3R
- Superior electro-mechanical connections
- Receptacles are safety-insulated for direct mounting to steel panels
Applications
Building & Site Monitoring, Commercial, Construction, Industrial, Industrial Maintenance, Maintenance & Repair, Mechanical, Utilities, Motor Drive & Control
Technical Specifications
Product Range
Cam-Lok J E1016 Series
Voltage Rating
600V
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
400A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
