Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 25+ | $21.870 |
| 50+ | $20.770 |
| 100+ | $19.660 |
| 250+ | $18.430 |
| 500+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG7590 650Copy
Newark Part No.38X5001
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min13.97mm
Cable Diameter Max16.51mm
Cable Gland MaterialSteel
Gland ColourBrown
IP / NEMA RatingNEMA 4
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
16.51mm
Gland Colour
Brown
Product Range
-
Cable Diameter Min
13.97mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
