Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.250 |
| 10+ | $45.300 |
| 25+ | $41.960 |
| 50+ | $40.160 |
| 100+ | $37.840 |
| 250+ | $35.010 |
Price for:Each
Minimum: 1
Multiple: 1
$52.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG10045 950
Newark Part No.38X4949
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min21.59mm
Cable Diameter Max24.13mm
Cable Gland MaterialSteel
Gland ColourGrey
IP / NEMA RatingNEMA 4
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
24.13mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
21.59mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
